Part Details for MBRM130LT1 by onsemi
Overview of MBRM130LT1 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for MBRM130LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2752
|
Newark | Mbrm130Lt1, Standard Recovery Rectifiers |Onsemi MBRM130LT1 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 248 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-216AA | 164 |
|
$0.2610 / $0.5592 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-216AA | 198 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-216AA | 2273 |
|
$0.2272 / $0.5680 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-216AA | 1360 |
|
$0.4000 / $1.0000 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip1Cloud | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 30V 1A POWERMITE | 8000 |
|
RFQ | |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 30V 1A POWERMITE | 443200 |
|
$0.1320 / $0.1980 | Buy Now |
Part Details for MBRM130LT1
MBRM130LT1 CAD Models
MBRM130LT1 Part Data Attributes:
|
MBRM130LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM130LT1
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.2 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM130LT1
This table gives cross-reference parts and alternative options found for MBRM130LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM130LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | onsemi | MBRM130LT1 vs MBRM130LT3G |
UPS130E | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA | Micro Commercial Components | MBRM130LT1 vs UPS130E |
MB130L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA, PLASTIC PACKAGE-1 | Lite-On Semiconductor Corporation | MBRM130LT1 vs MB130L |
NRVBM130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | MBRM130LT1 vs NRVBM130LT3G |
MBRM130LT1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM130LT1 vs MBRM130LT1G |
STPS1L30M | 30 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | MBRM130LT1 vs STPS1L30M |
MBRM130LT3 | 1A, 30V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | MBRM130LT1 vs MBRM130LT3 |