-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8745
|
Newark | Rectifier Diode, General Purpose, Single, 30 V, 1 A, Do-216Aa, 2, 380 Mv Rohs Compliant: Yes |Onsemi MBRM130LT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1690 / $0.4390 | Buy Now |
DISTI #
12AC1448
|
Newark | Diode, Schottky, 1A, Powermite, full Reel, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-216Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:380Mv, Forward Surge Rohs Compliant: Yes |Onsemi MBRM130LT3G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1350 | Buy Now |
|
Chip Stock | 12026 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 30V 1A POWERMITE | 4586 |
|
$0.1976 / $0.3754 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 30V 1A POWERMITE | 443283 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRM130LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM130LT3G
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRM130LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM130LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM130LT1 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM130LT3G vs MBRM130LT1 |
MBRM130LT1G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM130LT3G vs MBRM130LT1G |
UPS130E | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA | Micro Commercial Components | MBRM130LT3G vs UPS130E |
UPS130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-216AA, POWERMITE-2 | Micro Commercial Components | MBRM130LT3G vs UPS130 |
MBRM130LT3 | 1A, 30V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | MBRM130LT3G vs MBRM130LT3 |
NRVBM130LT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified | onsemi | MBRM130LT3G vs NRVBM130LT3G |