Part Details for MBRT30045R by GeneSic Semiconductor Inc
Overview of MBRT30045R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRT30045R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-1073-ND
|
DigiKey | DIODE MOD SCHOTT 45V 150A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4790 | Buy Now |
DISTI #
905-MBRT30045R
|
Mouser Electronics | Discrete Semiconductor Modules 45V 300A Schottky Recovery RoHS: Compliant | 0 |
|
$107.3000 | Order Now |
|
NAC | 45V 300A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$85.9700 / $99.1900 | Buy Now |
Part Details for MBRT30045R
MBRT30045R CAD Models
MBRT30045R Part Data Attributes
|
MBRT30045R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT30045R
GeneSic Semiconductor Inc
45V 300A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRT30045R
This table gives cross-reference parts and alternative options found for MBRT30045R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT30045R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPT30145A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 45V V(RRM), Silicon, PACKAGE-2 | Microsemi Corporation | MBRT30045R vs CPT30145A |
CPT30145AE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 45V V(RRM), Silicon | Microsemi Corporation | MBRT30045R vs CPT30145AE3 |