Datasheets
MBRT30060R by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon

Part Details for MBRT30060R by Daco Semiconductor Co Ltd

Overview of MBRT30060R by Daco Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBRT30060R

Part # Distributor Description Stock Price Buy
DISTI # MBRT30060R-DCO
TME Module: diode, double,common anode, 60V, If: 150Ax2, TO240AB, screw Min Qty: 1 0
  • 1 $59.6000
  • 3 $52.6000
  • 10 $47.3000
$47.3000 / $59.6000 RFQ

Part Details for MBRT30060R

MBRT30060R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRT30060R Part Data Attributes:

MBRT30060R Daco Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
MBRT30060R Daco Semiconductor Co Ltd Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 60V V(RRM), Silicon
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD
Package Description R-XUFM-X3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JESD-30 Code R-XUFM-X3
Non-rep Pk Forward Current-Max 2000 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 150 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 1000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form UNSPECIFIED
Terminal Position UPPER

MBRT30060R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRT30060R by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRT30060R by Daco Semiconductor Co Ltd

  • Please alert me when MBRT30060R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRT30060R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRT30060R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRT30060R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRT30060R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRT30060R by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: