Part Details for MBS10. by Taiwan Semiconductor
Overview of MBS10. by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBS10.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7355572RL
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 0.5A, 1000V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1707 / $0.2616 | Buy Now |
DISTI #
7355572
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 0.5A, 1000V, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1707 / $0.4175 | Buy Now |
DISTI #
7355572
|
Farnell | BRIDGE RECTIFIER, 0.5A, 1000V, SMD RoHS: Compliant Min Qty: 5 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1062 / $0.1553 | Buy Now |
DISTI #
7355572RL
|
Farnell | BRIDGE RECTIFIER, 0.5A, 1000V, SMD RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$0.1062 / $0.1151 | Buy Now |