Part Details for MBT.55 B-M10-SOFT by Elesa+Ganter
Overview of MBT.55 B-M10-SOFT by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT.55 B-M10-SOFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.55B-M10-SOFT
|
TME | Knob, Ø: 54mm, Int.thread: M10, 18mm, H: 30mm, Boss material: brass Min Qty: 1 | 0 |
|
$5.6300 / $7.5600 | RFQ |