-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8815
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Npn, Pnp, 40 V, 150 Mw, 200 Ma, 250, Sot-363 Rohs Compliant: Yes |Onsemi MBT3946DW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35045 |
|
$0.0410 | Buy Now |
DISTI #
67R1322
|
Newark | Bipolar Transistor, Npn/Pnp Dual 40V Sc-88, Full Reel, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:200Ma Rohs Compliant: Yes |Onsemi MBT3946DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0390 | Buy Now |
DISTI #
83H7283
|
Newark | Bipolar Transistor, Npn/Pnp Dual 40V Sc-88, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Dc Collector Current:200Ma, Power Dissipation Pd:150Mw, Dc Current Gain Hfe:300Hfe, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi MBT3946DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
MBT3946DW1T1GOSCT-ND
|
DigiKey | TRAN NPN/PNP 40V 0.2A SC88/SC70 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
295275 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
MBT3946DW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBT3946DW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0182 / $0.0218 | Buy Now |
DISTI #
MBT3946DW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBT3946DW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0182 / $0.0218 | Buy Now |
DISTI #
863-MBT3946DW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 40V Dual Complementary RoHS: Compliant | 242802 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
E02:0323_00018299
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 0.2A 150mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Europe - 18000 |
|
$0.0178 / $0.0287 | Buy Now |
DISTI #
V72:2272_07323377
|
Arrow Electronics | Trans GP BJT NPN/PNP 40V 0.2A 150mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2242 Container: Cut Strips | Americas - 785 |
|
$0.0391 / $0.1291 | Buy Now |
DISTI #
70339721
|
RS | ON Semi MBT3946DW1T1G Dual NPN+PNP RF Bipolar Transistor,0.2 A,40V,6-Pin SC-88 | ON Semiconductor MBT3946DW1T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBT3946DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT3946DW1T1G
onsemi
NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MBT3946DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3946DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3946T/R7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | MBT3946DW1T1G vs MMDT3946T/R7 |
MBT3946DW1T1 | NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | MBT3946DW1T1G vs MBT3946DW1T1 |
CMKT3946 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-363, 6 PIN | Central Semiconductor Corp | MBT3946DW1T1G vs CMKT3946 |
MMDT3946 | Small Signal Bipolar Transistor | Secos Corporation | MBT3946DW1T1G vs MMDT3946 |
MMDT3946-C | Small Signal Bipolar Transistor | Secos Corporation | MBT3946DW1T1G vs MMDT3946-C |
MMDT3946-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MBT3946DW1T1G vs MMDT3946-7-F |
FFB3946_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, LEAD FREE, SC-70, 6 PIN | Fairchild Semiconductor Corporation | MBT3946DW1T1G vs FFB3946_NL |
MMDT3946_S1_10001 | Transistor, | PanJit Semiconductor | MBT3946DW1T1G vs MMDT3946_S1_10001 |
MMDT3946_S1_00001 | Transistor, | PanJit Semiconductor | MBT3946DW1T1G vs MMDT3946_S1_00001 |
MMDT3946-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MBT3946DW1T1G vs MMDT3946-TP |