Transistors
MBT3946DW1T2G
onsemi
Description: NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL

Overview of MBT3946DW1T2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBT3946DW1T2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 30AC9799
Newark Transistor Array, Npn/Pnp, 40V, Sc-88, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Power Dissipation Pd:150Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Style:Sc-88, No. Of Rohs Compliant: Yes |Onsemi MBT3946DW1T2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3860
  • 1 $0.1390
  • 10 $0.1010
  • 25 $0.0820
  • 50 $0.0640
  • 100 $0.0450
  • 250 $0.0410
$0.0410 / $0.1390 Buy Now
DISTI # 45J0810
Newark Bipolar Transistor, Npn/Pnp Dual 40V Sc-88, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:200Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi MBT3946DW1T2G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0290
  • 18,000 $0.0240
  • 30,000 $0.0200
$0.0200 / $0.0290 Buy Now
DISTI # MBT3946DW1T2GOSCT-ND
DigiKey TRAN NPN/PNP 40V 0.2A SC88/SC70 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 118286
In Stock
  • 1 $0.1200
  • 10 $0.0720
  • 100 $0.0444
  • 500 $0.0323
  • 1,000 $0.0283
  • 3,000 $0.0328
  • 6,000 $0.0292
  • 9,000 $0.0273
  • 15,000 $0.0253
  • 21,000 $0.0240
  • 30,000 $0.0229
  • 75,000 $0.0202
  • 150,000 $0.0186
  • 300,000 $0.0172
$0.0172 / $0.1200 Buy Now
DISTI # MBT3946DW1T2G
Avnet Americas Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBT3946DW1T2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 618 Partner Stock
RFQ
DISTI # MBT3946DW1T2G
Avnet Americas Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBT3946DW1T2G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 618 Factory Stock
  • 39,000 $0.0192
  • 45,000 $0.0187
  • 84,000 $0.0182
  • 195,000 $0.0177
  • 390,000 $0.0172
  • 1,950,000 $0.0166
  • 3,900,000 $0.0161
$0.0161 / $0.0192 Buy Now
DISTI # MBT3946DW1T2G
Avnet Americas Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBT3946DW1T2G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 618 Factory Stock
  • 39,000 $0.0192
  • 45,000 $0.0187
  • 84,000 $0.0182
  • 195,000 $0.0177
  • 390,000 $0.0172
  • 1,950,000 $0.0166
  • 3,900,000 $0.0161
$0.0161 / $0.0192 Buy Now
DISTI # 863-MBT3946DW1T2G
Mouser Electronics Bipolar Transistors - BJT 200mA 40V Dual Complementary RoHS: Compliant 41920
  • 1 $0.1200
  • 10 $0.0720
  • 100 $0.0330
  • 1,000 $0.0290
  • 3,000 $0.0200
  • 9,000 $0.0190
$0.0190 / $0.1200 Buy Now
DISTI # P40:2555_19938859
Arrow Electronics Trans GP BJT NPN/PNP 40V 0.2A 150mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 Europe - 17905
  • 1 $0.1109
  • 10 $0.0666
  • 100 $0.0299
  • 1,000 $0.0250
  • 3,000 $0.0190
  • 9,000 $0.0150
$0.0150 / $0.1109 Buy Now
Future Electronics MBT3946DW1T2G Series NPN/PNP 40 V 200 mA General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 30000
Reel
  • 3,000 $0.0171
  • 9,000 $0.0165
  • 30,000 $0.0159
  • 60,000 $0.0155
  • 120,000 $0.0149
$0.0149 / $0.0171 Buy Now
Future Electronics MBT3946DW1T2G Series NPN/PNP 40 V 200 mA General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0181
  • 9,000 $0.0175
  • 30,000 $0.0168
  • 60,000 $0.0165
  • 120,000 $0.0158
$0.0158 / $0.0181 Buy Now
Onlinecomponents.com NPN PNP Bipolar Transistor 0
  • 3,000 $0.0197
  • 9,000 $0.0181
  • 27,000 $0.0178
  • 51,000 $0.0173
  • 102,000 $0.0166
  • 150,000 $0.0164
  • 252,000 $0.0161
  • 501,000 $0.0159
$0.0159 / $0.0197 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.2A, 40V, 2-Element, NPN and PNP ' RoHS: Compliant Status: Active Min Qty: 1 618
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # MBT3946DW1T2G
TME Transistor: NPN / PNP, bipolar, complementary pair, 40V, 0.2A Min Qty: 1 4800
  • 1 $0.1215
  • 10 $0.0933
  • 25 $0.0732
  • 100 $0.0468
  • 500 $0.0298
  • 1,000 $0.0260
  • 3,000 $0.0223
  • 6,000 $0.0215
$0.0215 / $0.1215 Buy Now
DISTI # MBT3946DW1T2G
Avnet Asia Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R (Alt: MBT3946DW1T2G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 42,000 $0.0171
  • 84,000 $0.0169
  • 126,000 $0.0167
  • 210,000 $0.0165
  • 420,000 $0.0160
  • 1,050,000 $0.0157
  • 2,100,000 $0.0153
$0.0153 / $0.0171 Buy Now
DISTI # MBT3946DW1T2G
Avnet Silica Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R (Alt: MBT3946DW1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MBT3946DW1T2G
EBV Elektronik Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SC-88 T/R (Alt: MBT3946DW1T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 1220
RFQ
LCSC 40V 150mW 10010mA1V 200mA NPN+PNP SOT-363-6 Bipolar (BJT) ROHS 1950
  • 10 $0.0395
  • 100 $0.0281
  • 300 $0.0212
  • 3,000 $0.0191
  • 6,000 $0.0172
  • 9,000 $0.0161
$0.0161 / $0.0395 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 6,000 $0.0355
  • 12,000 $0.0328
$0.0328 / $0.0355 Buy Now

CAD Models for MBT3946DW1T2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBT3946DW1T2G by onsemi

MBT3946DW1T2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SC-88/SC70-6/SOT-363 6 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
419B-02
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Want to compare parts?
  1. MBT3946DW1T2G
    onsemi
    NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
    VS

Alternate Parts for MBT3946DW1T2G

This table gives cross-reference parts and alternative options found for MBT3946DW1T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3946DW1T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMDT3946 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6 Lite-On Semiconductor Corporation MBT3946DW1T2G vs MMDT3946
MMDT3946-TP-HF Small Signal Bipolar Transistor, 0.2A I(C), NPN and PNP, Micro Commercial Components MBT3946DW1T2G vs MMDT3946-TP-HF
MMDT3946-S1-00001 Transistor PanJit Semiconductor MBT3946DW1T2G vs MMDT3946-S1-00001
MMDT3946_R1_00001 Small Signal Bipolar Transistor, PanJit Semiconductor MBT3946DW1T2G vs MMDT3946_R1_00001
MMDT3946_R2_10001 Transistor, PanJit Semiconductor MBT3946DW1T2G vs MMDT3946_R2_10001
MBT3946DW1T2 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN onsemi MBT3946DW1T2G vs MBT3946DW1T2
FFB3946D87Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-70, 6 PIN Fairchild Semiconductor Corporation MBT3946DW1T2G vs FFB3946D87Z
MMDT3946 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components MBT3946DW1T2G vs MMDT3946
SMBT3904PNH6327XTSA1 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6 Infineon Technologies AG MBT3946DW1T2G vs SMBT3904PNH6327XTSA1
MMDT3946-R1-10001 Transistor PanJit Semiconductor MBT3946DW1T2G vs MMDT3946-R1-10001
Part Number Description Manufacturer Compare
MMPQ6700R1 Quad Complementary Pair Transistor, SOIC 16 LEAD, 500-REEL onsemi MBT3946DW1T2G vs MMPQ6700R1
MMDT3946_S1_00001 Transistor, PanJit Semiconductor MBT3946DW1T2G vs MMDT3946_S1_00001
MBT3946DW1T2 200mA, 40V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN onsemi MBT3946DW1T2G vs MBT3946DW1T2
MMDT3946T/R13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MBT3946DW1T2G vs MMDT3946T/R13
MMPQ6700_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, SOIC-16 Fairchild Semiconductor Corporation MBT3946DW1T2G vs MMPQ6700_NL
MBT3946DW1T1G NPN PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi MBT3946DW1T2G vs MBT3946DW1T1G
MMDT3946-C Small Signal Bipolar Transistor Secos Corporation MBT3946DW1T2G vs MMDT3946-C
MMDT3946_R1_00001 Small Signal Bipolar Transistor, PanJit Semiconductor MBT3946DW1T2G vs MMDT3946_R1_00001
MMDT3946_R2_10001 Transistor, PanJit Semiconductor MBT3946DW1T2G vs MMDT3946_R2_10001
MMDT3946T/R7 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor MBT3946DW1T2G vs MMDT3946T/R7

Related Parts for MBT3946DW1T2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBT3946DW1T2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBT3946DW1T2G by onsemi

Select Manufacturer
Which Manufacturer of MBT3946DW1T2G would you like to use for your alert(s)?
  • Please alert me when MBT3946DW1T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBT3946DW1T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBT3946DW1T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBT3946DW1T2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBT3946DW1T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBT3946DW1T2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: