Part Details for MC 1 5/ 8-STF-3 81 AU by Phoenix Contact
Overview of MC 1 5/ 8-STF-3 81 AU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC 1 5/ 8-STF-3 81 AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 3.81mm Screw 8A RoHS: Compliant |
20 In Stock |
|
$8.4200 / $11.2300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 3.81mm Screw 8A RoHS: Compliant |
20 In Stock |
|
$8.4200 / $11.2300 | Buy Now |