Part Details for MC 1,5/ 8-G-3,5 P26 THR by Phoenix Contact
Overview of MC 1,5/ 8-G-3,5 P26 THR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC 1,5/ 8-G-3,5 P26 THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0441
|
Newark | Terminal Block, Header, 8Ways, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Rated Current:8A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Mini Combicon Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 8-G-3,5 P26 THR (Alternate Part Number: 4046356611701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0800 / $3.1900 | Buy Now |
Part Details for MC 1,5/ 8-G-3,5 P26 THR
MC 1,5/ 8-G-3,5 P26 THR CAD Models
MC 1,5/ 8-G-3,5 P26 THR Part Data Attributes
|
MC 1,5/ 8-G-3,5 P26 THR
Phoenix Contact
Buy Now
|
Compare Parts:
MC 1,5/ 8-G-3,5 P26 THR
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |