Part Details for MC-100A-DC24V-L by Altech Corporation
Overview of MC-100A-DC24V-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-100A-DC24V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-100A-DC24V-L-ND
|
DigiKey | CONTACTOR 3P100A LUGS 2 NO/2 NC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.1800 | Buy Now |
DISTI #
845-MC100ADC24VL
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,100A, Lugs | 0 |
|
$317.5900 / $321.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$280.2600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 3PST-NO/DPST-NO/DPST-NC DIN Rail Contactor Relay RoHS: Compliant | 0 |
|
$294.2100 / $316.9700 | Buy Now |
DISTI #
10047201
|
TestEquity LLC | Altech MC-100A-DC24V-L Contactor, 3 Pole,100A, Lugs 2 NO/2 NC, 24VDC Coil | 0 |
|
$420.3900 | Buy Now |
Part Details for MC-100A-DC24V-L
MC-100A-DC24V-L CAD Models
MC-100A-DC24V-L Part Data Attributes
|
MC-100A-DC24V-L
Altech Corporation
Buy Now
|
Compare Parts:
MC-100A-DC24V-L
Altech Corporation
|
Samacsys Manufacturer | Altech |