Part Details for MC-14632.7680KA-A0:ROHS by Epson Electronics America Inc
Overview of MC-14632.7680KA-A0:ROHS by Epson Electronics America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MC-14632.7680KA-A0:ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MINI SMD XTL KHZ +/-20PPM,-40~85C 12.5PF 1K TR RoHS: Compliant |
3000 In Stock |
|
$0.3483 / $0.4096 | Buy Now |
|
Master Electronics | MINI SMD XTL KHZ +/-20PPM,-40~85C 12.5PF 1K TR RoHS: Compliant |
3000 In Stock |
|
$0.3483 / $0.4096 | Buy Now |
Part Details for MC-14632.7680KA-A0:ROHS
MC-14632.7680KA-A0:ROHS CAD Models
MC-14632.7680KA-A0:ROHS Part Data Attributes:
|
MC-14632.7680KA-A0:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MC-14632.7680KA-A0:ROHS
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e6 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.7mm x 1.5mm x 1.4mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |