Part Details for MC-2227-14-03-F1 by SPC Multicomp
Overview of MC-2227-14-03-F1 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-2227-14-03-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1085
|
Newark | Dip Socket, 14 Position, Through Hole, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Mc-2227 Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Multicomp Pro MC-2227-14-03-F1 Min Qty: 1 Package Multiple: 34 Date Code: 0 Container: Pack | 3924 |
|
$2.5900 / $4.0000 | Buy Now |
DISTI #
1182586
|
element14 Asia-Pacific | SOCKET IC, DIL, TUBE/34, 14WAY, PK34 RoHS: Compliant Min Qty: 1 Container: Pack | 3924 |
|
$2.5668 / $3.1111 | Buy Now |
DISTI #
1182586
|
Farnell | SOCKET IC, DIL, TUBE/34, 14WAY, PK34 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Pack | 3924 |
|
$3.4418 / $6.8585 | Buy Now |
Part Details for MC-2227-14-03-F1
MC-2227-14-03-F1 CAD Models
MC-2227-14-03-F1 Part Data Attributes
|
MC-2227-14-03-F1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-2227-14-03-F1
SPC Multicomp
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | CU ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1500000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |