Part Details for MC-75A-AC120V by Altech Corporation
Overview of MC-75A-AC120V by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-75A-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-75A-AC120V-ND
|
DigiKey | CONTACTOR 3P 75A 2 NO/2 NC 120VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.1400 | Buy Now |
DISTI #
845-MC75AAC120V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 75A | 0 |
|
$167.4100 / $176.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.0900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 75A DPST-NO/DPST-NC Flange Contactor Relay RoHS: Compliant | 0 |
|
$258.9800 / $264.2400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 75A DPST-NO/DPST-NC Flange Contactor Relay RoHS: Compliant | 1 Factory Stock |
|
$153.8300 / $165.2300 | Buy Now |
|
Powell Electronics | Altech Contactor, 3 Pole, 75A, 2 NO/2 NC, 120VAC Coil 50/60Hz, Screw T. Min Qty: 1 | 1 |
|
$189.9200 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 75A DPST-NO/DPST-NC Flange Contactor Relay RoHS: Compliant | 1 Factory Stock |
|
$153.8300 / $165.2300 | Buy Now |
DISTI #
10047699
|
TestEquity LLC | Altech MC-75A-AC120V Contactors, 3 Pole, Frame Size 100AF AC Coil, 120V, MC Series | 0 |
|
$219.1400 | Buy Now |