Part Details for MC-75A-AC230V by Altech Corporation
Overview of MC-75A-AC230V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-75A-AC230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-75A-AC230V-ND
|
DigiKey | CONTACTOR 3P 75A 2 NO/2 NC 230VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.1400 | Buy Now |
DISTI #
845-MC75AAC230V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 75A | 0 |
|
$173.3300 / $177.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$153.8300 / $165.2300 | Buy Now |
|
Powell Electronics | Altech Contactor, 3 Pole, 75A, 2 NO/2 NC, 230VAC Coil 50/60Hz, Screw T. Min Qty: 1 | 1 |
|
$189.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$153.8300 / $165.2300 | Buy Now |
DISTI #
10047701
|
TestEquity LLC | Altech MC-75A-AC230V Contactors, 3 Pole, Frame Size 100AF AC Coil, 230V, MC Series | 0 |
|
$219.1400 | Buy Now |