Part Details for MC000872 by SPC Multicomp
Overview of MC000872 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC000872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2461203
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 0.315A, TIME DELAY RoHS: Compliant Min Qty: 5 Container: Each | 60830 |
|
$0.2682 / $0.4242 | Buy Now |
Part Details for MC000872
MC000872 CAD Models
MC000872 Part Data Attributes
|
MC000872
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000872
SPC Multicomp
Electric Fuse, Time Delay Blow, 0.315A, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 0.315 A | |
Surface Mount | NO | |
Terminal Shape | END CAP |