Part Details for MC003338 by SPC Multicomp
Overview of MC003338 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC003338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC9905
|
Newark | Res, 560R, 0.1%, 0.031W, 0201, Thin Film, Resistance:560Ohm, Resistance Tolerance:± 0.1%, Power Rating:31.25Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC003338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9950 |
|
$0.0100 | Buy Now |
DISTI #
70AC9367
|
Newark | Res, 560R, 0.1%, 0.031W, 0201, Thin Film, Resistance:560Ohm, Resistance Tolerance:± 0.1%, Power Rating:31.25Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC003338 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0100 | Buy Now |
DISTI #
52809514
|
Verical | Thin Film Precision Chip Resistor Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0171 | Buy Now |
DISTI #
52809949
|
Verical | Thin Film Precision Chip Resistor Min Qty: 5000 Package Multiple: 1 | Americas - 9950 |
|
$0.0138 | Buy Now |
Part Details for MC003338
MC003338 CAD Models
MC003338 Part Data Attributes:
|
MC003338
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003338
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 560ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0312 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |
Alternate Parts for MC003338
This table gives cross-reference parts and alternative options found for MC003338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC003338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0201B560RC | Fixed Resistor, Thin Film, 0.0313W, 560ohm, 15V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | MC003338 vs CPF0201B560RC |