Part Details for MC0125W1206136R by SPC Multicomp
Overview of MC0125W1206136R by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0125W1206136R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9336451RL
|
element14 Asia-Pacific | RES, 36R, 1%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
9336451
|
element14 Asia-Pacific | RES, 36R, 1%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0022 | Buy Now |
DISTI #
2129527
|
Farnell | RES, 36R, 1%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
9336451RL
|
Farnell | RES, 36R, 1%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0001 | Buy Now |
DISTI #
9336451
|
Farnell | RES, 36R, 1%, 0.125W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0001 | Buy Now |
Part Details for MC0125W1206136R
MC0125W1206136R CAD Models
MC0125W1206136R Part Data Attributes
|
MC0125W1206136R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0125W1206136R
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC0125W1206136R
This table gives cross-reference parts and alternative options found for MC0125W1206136R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0125W1206136R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.125W12061%36RFR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | MC0125W1206136R vs MC0.125W12061%36RFR |