Part Details for MC01W0805110M0 by SPC Multicomp
Overview of MC01W0805110M0 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W0805110M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W6052
|
Newark | Res, Thick Film, 10M, 1%, 0.1W, 0805, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W0805110M0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 179 |
|
$0.0010 | Buy Now |
DISTI #
07W5305
|
Newark | Smd Current Sense Resistors, Mc Series, 10 Mohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W0805110M0 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0150 | Buy Now |
DISTI #
94W3860
|
Newark | Res, Thick Film, 10M, 1%, 0.1W, 0805, Reel, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W0805110M0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
Part Details for MC01W0805110M0
MC01W0805110M0 CAD Models
MC01W0805110M0 Part Data Attributes
|
MC01W0805110M0
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805110M0
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W0805110M0
This table gives cross-reference parts and alternative options found for MC01W0805110M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805110M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F1005T4E | Fixed Resistor, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs HQ05S8F1005T4E |
MC0.1W08051%10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC01W0805110M0 vs MC0.1W08051%10M0 |
RC0805FR-10MR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | MC01W0805110M0 vs RC0805FR-10MR |
CQ05W8F1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs CQ05W8F1005T5E |
0805WAF1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs 0805WAF1005T5E |
HQ05WAF1005TEE | Fixed Resistor, 0.1W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs HQ05WAF1005TEE |
HQ05WAF1005T5E | Fixed Resistor, 0.1W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs HQ05WAF1005T5E |
HQ05WAF1005T4E | Fixed Resistor, 0.1W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs HQ05WAF1005T4E |
HQ05S8F1005TEE | Fixed Resistor, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs HQ05S8F1005TEE |
0805S8F1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC01W0805110M0 vs 0805S8F1005T5E |