Part Details for MC01W08051121K by SPC Multicomp
Overview of MC01W08051121K by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W08051121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W5329
|
Newark | Smd Current Sense Resistors, Mc Series, 121 Kohm, 100 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC01W08051121K Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 139975 |
|
$0.0060 / $0.0100 | Buy Now |
Part Details for MC01W08051121K
MC01W08051121K CAD Models
MC01W08051121K Part Data Attributes
|
MC01W08051121K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W08051121K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W08051121K
This table gives cross-reference parts and alternative options found for MC01W08051121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W08051121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F1213TCE | Fixed Resistor, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051121K vs HQ05S8F1213TCE |
MCR10FZHF1213 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W08051121K vs MCR10FZHF1213 |
HQ05WAF1213T4E | Fixed Resistor, 0.1W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051121K vs HQ05WAF1213T4E |
HQ05S8F1213T5E | Fixed Resistor, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051121K vs HQ05S8F1213T5E |
MCR10QZHF1213 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W08051121K vs MCR10QZHF1213 |
PWC-PWC0805-1213-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC01W08051121K vs PWC-PWC0805-1213-F |
CRGCQ0805F121K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC01W08051121K vs CRGCQ0805F121K |
HQ05S8F1213T4E | Fixed Resistor, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W08051121K vs HQ05S8F1213T4E |
PWC0805-121KF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MC01W08051121K vs PWC0805-121KF |
RCS2012F1213CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MC01W08051121K vs RCS2012F1213CS |