Part Details for MC01W08051160K by SPC Multicomp
Overview of MC01W08051160K by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W08051160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W6099
|
Newark | Res, Thick Film, 160K, 1%, 0.1W, 0805, Resistance:160Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W08051160K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ |
Part Details for MC01W08051160K
MC01W08051160K CAD Models
MC01W08051160K Part Data Attributes
|
MC01W08051160K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W08051160K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W08051160K
This table gives cross-reference parts and alternative options found for MC01W08051160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W08051160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHF1603 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 160000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W08051160K vs MCR10QZHF1603 |
RMSW20K164FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051160K vs RMSW20K164FB |
CRGCQ0805F160K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | MC01W08051160K vs CRGCQ0805F160K |
SFR10EZPF1603 | Fixed Resistor, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W08051160K vs SFR10EZPF1603 |
MCR10FZHF1603 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 160000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W08051160K vs MCR10FZHF1603 |
RMGW20K164FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051160K vs RMGW20K164FTP |
RMC1/10K164FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051160K vs RMC1/10K164FB |
MC0.1W08051%160KFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC01W08051160K vs MC0.1W08051%160KFR |
MCR10EZHF1603 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MC01W08051160K vs MCR10EZHF1603 |
PWC0805-160KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 160000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MC01W08051160K vs PWC0805-160KF |