Part Details for MC01W08051330K by SPC Multicomp
Overview of MC01W08051330K by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W08051330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4815
|
Newark | Res, Thick Film, 330K, 1%, 0.1W, 0805, Resistance:330Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W08051330K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2129316
|
element14 Asia-Pacific | RES, 330K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0029 / $0.0037 | Buy Now |
DISTI #
9333070RL
|
element14 Asia-Pacific | RES, 330K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
9333070
|
element14 Asia-Pacific | RES, 330K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0022 | Buy Now |
DISTI #
2129316
|
Farnell | RES, 330K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0022 / $0.0031 | Buy Now |
DISTI #
9333070
|
Farnell | RES, 330K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0024 / $0.0142 | Buy Now |
DISTI #
9333070RL
|
Farnell | RES, 330K, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0024 / $0.0071 | Buy Now |
Part Details for MC01W08051330K
MC01W08051330K CAD Models
MC01W08051330K Part Data Attributes
|
MC01W08051330K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W08051330K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W08051330K
This table gives cross-reference parts and alternative options found for MC01W08051330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W08051330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K334FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051330K vs RMC20K334FTP |
MCR10QZHF3303 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W08051330K vs MCR10QZHF3303 |
RMC1/10K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051330K vs RMC1/10K334FB |
MP003665 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MC01W08051330K vs MP003665 |
PWC0805-330KF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MC01W08051330K vs PWC0805-330KF |
RMGW20K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051330K vs RMGW20K334FB |
RMC20K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W08051330K vs RMC20K334FB |