Part Details for MC026C105KAA by Kyocera AVX Components
Overview of MC026C105KAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC026C105KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 376 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, THROUGH HOLE MOUNT | 150 |
|
$3.2400 / $8.1000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1UF, THROUGH HOLE MOUNT | 300 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for MC026C105KAA
MC026C105KAA CAD Models
MC026C105KAA Part Data Attributes
|
MC026C105KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MC026C105KAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |