Part Details for MC0402B182K250CT by SPC Multicomp
Overview of MC0402B182K250CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402B182K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0293
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 1800 Pf, 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B182K250CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3592 |
|
$0.0130 / $0.0540 | Buy Now |
DISTI #
03AC3090
|
Newark | Cap, 1800Pf, 25V, 10%, X7R, 0402, Reel, Capacitance:1800Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0402B182K250CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
Part Details for MC0402B182K250CT
MC0402B182K250CT CAD Models
MC0402B182K250CT Part Data Attributes:
|
MC0402B182K250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402B182K250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402B182K250CT
This table gives cross-reference parts and alternative options found for MC0402B182K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402B182K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B182K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402 | Fenghua (HK) Electronics Ltd | MC0402B182K250CT vs 0402B182K250NT |
AC0402KRX7R8BB182 | Ceramic Capacitor, Polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MC0402B182K250CT vs AC0402KRX7R8BB182 |
0402B182K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402 | Fenghua (HK) Electronics Ltd | MC0402B182K250CT vs 0402B182K250N |