Part Details for MC0402B471K250CT by SPC Multicomp
Overview of MC0402B471K250CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402B471K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0286
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 470 Pf, 10%, X7R, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B471K250CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5578 |
|
$0.0200 / $0.0840 | Buy Now |
|
Bristol Electronics | 9860 |
|
RFQ | ||
|
Quest Components | 7888 |
|
$0.0126 / $0.0630 | Buy Now |