Part Details for MC0402F223Z500CT by SPC Multicomp
Overview of MC0402F223Z500CT by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402F223Z500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2105
|
Newark | Cap, Mlcc, Y5V, 0.022Uf, 50V, 0402, Reel, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Mc Series, Qualification:- Rohs Compliant: Yes |Multicomp Pro MC0402F223Z500CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
2627033
|
element14 Asia-Pacific | CAP, 0.022F, 50V, Y5V, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 90000 |
|
$0.0044 | Buy Now |
DISTI #
2627377
|
element14 Asia-Pacific | CAP, 0.022F, 50V, Y5V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3960 |
|
$0.0044 / $0.0052 | Buy Now |
DISTI #
2627377RL
|
element14 Asia-Pacific | CAP, 0.022F, 50V, Y5V, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 3960 |
|
$0.0044 / $0.0052 | Buy Now |
DISTI #
2627377
|
Farnell | CAP, 0.022F, 50V, Y5V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 3960 |
|
$0.0065 / $0.0228 | Buy Now |
DISTI #
2627377RL
|
Farnell | CAP, 0.022F, 50V, Y5V, 0402 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 3960 |
|
$0.0065 / $0.0119 | Buy Now |
DISTI #
2627033
|
Farnell | CAP, 0.022F, 50V, Y5V, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 28 Weeks, 1 Days Container: Reel | 90000 |
|
$0.0038 | Buy Now |