Part Details for MC05/5-G-25 by Phoenix Contact
Overview of MC05/5-G-25 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC05/5-G-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1881477
|
TTI | Pluggable Terminal Blocks 5 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$1.6400 / $2.1100 | Buy Now |
Part Details for MC05/5-G-25
MC05/5-G-25 CAD Models
MC05/5-G-25 Part Data Attributes:
|
MC05/5-G-25
Phoenix Contact
Buy Now
|
Compare Parts:
MC05/5-G-25
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |