Part Details for MC06CF.200 by SPC Multicomp
Overview of MC06CF.200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC06CF.200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93R5250
|
Newark | Fuse, Smd, 0603, 0.2A, Voltage Rating V Ac:-, Voltage Rating V Dc:32V, Fuse Current:200Ma, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, Blow Characteristic:Very Fast Acting, Series:04Cf, Fuse Case Style:0603, Rohs Compliant: Yes |Multicomp Pro MC06CF.200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |