Part Details for MC0805B471K500A5.08MM by SPC Multicomp
Overview of MC0805B471K500A5.08MM by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MC0805B471K500A5.08MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P6314
|
Newark | Ceramic Capacitor 470Pf, 50V, X7R, 10%, Radial, Capacitance:470Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp MC0805B471K500A5.08MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 2852 |
|
$0.1220 / $0.5790 | Buy Now |
Part Details for MC0805B471K500A5.08MM
MC0805B471K500A5.08MM CAD Models
MC0805B471K500A5.08MM Part Data Attributes:
|
MC0805B471K500A5.08MM
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B471K500A5.08MM
SPC Multicomp
CAP,CERAMIC,470PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
Length | 4.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm |
Alternate Parts for MC0805B471K500A5.08MM
This table gives cross-reference parts and alternative options found for MC0805B471K500A5.08MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805B471K500A5.08MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805B471K500A2.54MM | CAP,CERAMIC,470PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | SPC Multicomp | MC0805B471K500A5.08MM vs MC0805B471K500A2.54MM |