Part Details for MC0812N-10 by Fairview Microwave Inc
Overview of MC0812N-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0812N-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3377
|
Newark | N Directional Coupler 10 Db 12.4 Ghz Rated To 50 Watts |Fairview Microwave MC0812N-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,445.6000 / $1,659.0500 | Buy Now |
DISTI #
5328-MC0812N-10-ND
|
DigiKey | COUPLER 8-12.4 GHZ 50 W TYPE N Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,420.8600 | Buy Now |
DISTI #
74900688
|
RS | N Directional Coupler 10 dB 12.4 GHz Rated To 50 Watts | Fairview Microwave MC0812N-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,477.0200 | RFQ |
|
Onlinecomponents.com | N Directional Coupler 10 dB 12.4 GHz Rated To 50 Watts | 0 |
|
$287.7900 / $310.0500 | Buy Now |
DISTI #
77727571
|
Verical | N DirectionalCoupler Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,323.0000 / $1,470.0000 | Buy Now |
DISTI #
MC0812N-10
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 12.4 GHz, Maximum Input Power: 50 Watt, Coupling Value: 10 dB. N Directional Coupler 10 dB 12.4 GHz Rated To 50 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC0812N-10 from Fairview Microwave is rated for a 8 GHz minimum frequency and a 12.4 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 17 dB directivity. This female N directional coupler is rated for a 50 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 1.6 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0812N-10 directional 10 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,367.1000 / $1,470.0000 | Buy Now |