Part Details for MC1003-000-203 by NIDEC Components
Overview of MC1003-000-203 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1003-000-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC1003-000-203-ND
|
DigiKey | POT 20K OHM 0.19W PLASTIC LINEAR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7235 | Buy Now |
DISTI #
71926257
|
RS | Potentiometer, 1080 degree, 20k ohm, Sensing 3 turn cndctve plastc, 1% lnearty | Nidec Components MC1003-000-203 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5700 | RFQ |