Part Details for MC100E131FNR2 by Motorola Semiconductor Products
Overview of MC100E131FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100E131FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 640 |
|
$5.5242 / $10.2300 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 1160 |
|
$4.4100 / $8.8200 | Buy Now |
Part Details for MC100E131FNR2
MC100E131FNR2 CAD Models
MC100E131FNR2 Part Data Attributes:
|
MC100E131FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC100E131FNR2
Motorola Semiconductor Products
D Flip-Flop, 100E Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 81 mA | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1000 MHz |