Part Details for MC100E150FNG by onsemi
Overview of MC100E150FNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100E150FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3895
|
Newark | Mc100E150Fng, Flip-Flops |Onsemi MC100E150FNG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.8000 | Buy Now |
DISTI #
MC100E150FNG
|
Avnet Americas | Latch Transparent 6-CH D-Type 28-Pin PLCC Rail - Rail/Tube (Alt: MC100E150FNG) RoHS: Compliant Min Qty: 74 Package Multiple: 37 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | D Latch, 100E Series, 1-Func, Low Level Triggered, 6-Bit, Complementary Output, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4139 |
|
$5.5100 / $6.4800 | Buy Now |
DISTI #
MC100E150FNG
|
Avnet Americas | Latch Transparent 6-CH D-Type 28-Pin PLCC Rail - Rail/Tube (Alt: MC100E150FNG) RoHS: Compliant Min Qty: 74 Package Multiple: 37 Container: Tube | 0 |
|
RFQ |
Part Details for MC100E150FNG
MC100E150FNG CAD Models
MC100E150FNG Part Data Attributes:
|
MC100E150FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E150FNG
onsemi
ECL 6-Bit D Latch, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 72 mA | |
Prop. Delay@Nom-Sup | 0.55 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm | |
fmax-Min | 900 MHz |
Alternate Parts for MC100E150FNG
This table gives cross-reference parts and alternative options found for MC100E150FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E150FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10E151PJ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC100E150FNG vs SK10E151PJ |
MC10E154FNG | ECL 5-Bit 2:1 Mux Latch, 28 LEAD PLCC, 37-TUBE | onsemi | MC100E150FNG vs MC10E154FNG |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E150FNG vs MC10E151FNR2 |
SY10E256JCTR | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E150FNG vs SY10E256JCTR |
MC10EP29DTR2 | 3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100E150FNG vs MC10EP29DTR2 |
SY100E154JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28 | Micrel Inc | MC100E150FNG vs SY100E154JCTR |
SY10EP53VKC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | MC100E150FNG vs SY10EP53VKC |
SY100E431JZ-TR | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | MC100E150FNG vs SY100E431JZ-TR |
MC10E452FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E150FNG vs MC10E452FN |
SY100E175JC | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28 | Micrel Inc | MC100E150FNG vs SY100E175JC |