Part Details for MC100EL1648M by onsemi
Overview of MC100EL1648M by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL1648M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3639
|
Newark | Analog Circuit, 1 Func, Bipolar, Pdso14 |Onsemi MC100EL1648M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.4200 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6051 |
|
$3.0900 / $3.6400 | Buy Now |
|
Chip1Cloud | 5 V ECL Voltage Controlled Oscillator Amplifier | IC OSC VCO 1.1GHZ 14EIAJ | 8250 |
|
RFQ | |
DISTI #
4188766
|
element14 Asia-Pacific | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO14 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2826 / $5.7027 | Buy Now |
DISTI #
4188766
|
Farnell | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO14 RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Each | 6051 |
|
$4.3442 | Buy Now |
Part Details for MC100EL1648M
MC100EL1648M CAD Models
MC100EL1648M Part Data Attributes:
|
MC100EL1648M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL1648M
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO14, EIAJ, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE VCC=0V, WITH VEE=-4.2V TO -5.5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |