Part Details for MC100EL30DW by onsemi
Overview of MC100EL30DW by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EL30DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3646
|
Newark | Mc100El30Dw, Flip-Flops |Onsemi MC100EL30DW Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $5.1200 | Buy Now |
DISTI #
2156-MC100EL30DW-ON-ND
|
DigiKey | IC FLIP FLOP ECL TRP DIFF 20SOIC Min Qty: 71 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT |
4651 In Stock |
|
$4.2800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Flip Flop, Triple, D Type, 20 Pin, Plastic, SOP | 20 |
|
$5.1380 / $7.7070 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 100EL Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4651 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
SMC-MC100EL30DW
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Bulk | 2 |
|
RFQ | |
|
Chip1Cloud | 5V ECL Triple D Flip?Flop with Set and Reset | 3500 |
|
RFQ |
Part Details for MC100EL30DW
MC100EL30DW CAD Models
MC100EL30DW Part Data Attributes:
|
MC100EL30DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL30DW
onsemi
100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.82 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 1200 MHz |
Alternate Parts for MC100EL30DW
This table gives cross-reference parts and alternative options found for MC100EL30DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL30DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL30DW | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL30DW vs MC100EL30DW |
MC100EL30DWG | ECL Triple D Flip-Flop with Set and Reset, SOIC-20 WB, 38-TUBE | onsemi | MC100EL30DW vs MC100EL30DWG |
MC100EL30DWR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | onsemi | MC100EL30DW vs MC100EL30DWR2 |
MC100EL30DWR2G | ECL Triple D Flip-Flop with Set and Reset, SOIC-20 WB, 1000-REEL | onsemi | MC100EL30DW vs MC100EL30DWR2G |
MC100EL30DWR2 | 100EL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100EL30DW vs MC100EL30DWR2 |