Part Details for MC100EP105FAG by onsemi
Overview of MC100EP105FAG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP105FAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5406
|
Newark | Quad And/Nand Gate, 2I/P, Lqfp-32, No. Of Inputs:2Inputs, No. Of Pins:32Pins, Logic Case Style:Lqfp, Product Range:-, Logic Ic Family:100Ep, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Output Current:50Ma, Msl:-, Family Type:Ecl Rohs Compliant: Yes |Onsemi MC100EP105FAG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 | Buy Now |
DISTI #
2156-MC100EP105FAG-OS-ND
|
DigiKey | IC GATE AND/NAND QUAD 2IN 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
16371 In Stock |
|
$14.5300 | Buy Now |
DISTI #
MC100EP105FAGOS-ND
|
DigiKey | IC GATE AND/NAND QUAD 2IN 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0049 / $19.6100 | Buy Now |
DISTI #
MC100EP105FAG
|
Avnet Americas | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray - Trays (Alt: MC100EP105FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$13.4797 / $15.0892 | Buy Now |
DISTI #
863-MC100EP105FAG
|
Mouser Electronics | Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND RoHS: Compliant | 48 |
|
$14.3800 / $19.6000 | Buy Now |
|
Quest Components | 32 |
|
$20.7139 / $23.0154 | Buy Now | |
|
Quest Components | 54 |
|
$24.7945 / $29.1700 | Buy Now | |
|
Rochester Electronics | AND/NAND Gate, 100E Series, 4-Func, 2-Input, ECL, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 15121 |
|
$12.4700 / $14.6700 | Buy Now |
DISTI #
MC100EP105FAG
|
Avnet Americas | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray - Trays (Alt: MC100EP105FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$13.4797 / $15.0892 | Buy Now |
DISTI #
MC100EP105FAG
|
Avnet Silica | AND/NAND Gate 4-Element 4-IN ECL 32-Pin LQFP Tray (Alt: MC100EP105FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EP105FAG
MC100EP105FAG CAD Models
MC100EP105FAG Part Data Attributes:
|
MC100EP105FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP105FAG
onsemi
ECL Quad 2-Input Differential AND/NAND Gate, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 375 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MC100EP105FAG
This table gives cross-reference parts and alternative options found for MC100EP105FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP105FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP105FAR2 | 100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32 | onsemi | MC100EP105FAG vs MC100EP105FAR2 |
MC100EP105FA | 100E SERIES, QUAD 2-INPUT AND/NAND GATE, PQFP32, LQFP-32 | onsemi | MC100EP105FAG vs MC100EP105FA |