Part Details for MC100EP140DR2 by onsemi
Overview of MC100EP140DR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP140DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3756
|
Newark | Each |Onsemi MC100EP140DR2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $8.2000 | Buy Now |
DISTI #
2156-MC100EP140DR2-ND
|
DigiKey | IC DETECT PHASE-FREQ ECL 8-SOIC Min Qty: 42 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
6013 In Stock |
|
$7.2400 | Buy Now |
|
Quest Components | PHASE/FREQUENCY DETECTOR, 8 Pin, Plastic, SOP | 45 |
|
$6.0548 / $13.9725 | Buy Now |
|
Rochester Electronics | MC100EP140 - Phase Detector, ECL100K, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6013 |
|
$6.2100 / $7.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 395 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
4193950
|
Farnell | EACH RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 6013 |
|
$7.0020 | Buy Now |
Part Details for MC100EP140DR2
MC100EP140DR2 CAD Models
MC100EP140DR2 Part Data Attributes:
|
MC100EP140DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP140DR2
onsemi
IC PHASE DETECTOR, 2000 MHz, PDSO8, SOIC-8, PLL or Frequency Synthesis Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE : VCC = 0V WITH VEE = -3V TO -3.6V | |
Analog IC - Other Type | PHASE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EP140DR2
This table gives cross-reference parts and alternative options found for MC100EP140DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP140DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP140LZITR | Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC100EP140DR2 vs SY100EP140LZITR |
MC100EP140D | IC PHASE DETECTOR, 2000 MHz, PDSO8, SOIC-8, PLL or Frequency Synthesis Circuit | onsemi | MC100EP140DR2 vs MC100EP140D |
MC100EP140DG | Phase-Frequency Detector, 3.3 V, ECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100EP140DR2 vs MC100EP140DG |
SY100EP140LZGTR | PHASE DETECTOR, 2000MHz, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC100EP140DR2 vs SY100EP140LZGTR |
SY100EP140LZHTR | PHASE DETECTOR, 2000MHz, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC100EP140DR2 vs SY100EP140LZHTR |
SY100EP140LZC | Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC100EP140DR2 vs SY100EP140LZC |
SY100EP140LZG | PHASE DETECTOR, 2000MHz, PDSO8 | Microchip Technology Inc | MC100EP140DR2 vs SY100EP140LZG |
SY100EP140LZITR | Phase Detector, ECL100K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC100EP140DR2 vs SY100EP140LZITR |
SY100EP140LZG-TR | PHASE DETECTOR, 2000MHz, PDSO8 | Microchip Technology Inc | MC100EP140DR2 vs SY100EP140LZG-TR |
MC100EP140DR2G | Phase-Frequency Detector, 3.3 V, ECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EP140DR2 vs MC100EP140DR2G |