Part Details for MC100EP196BFAG by onsemi
Overview of MC100EP196BFAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC100EP196BFAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100EP196BFAG-OS-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32LQFP Min Qty: 25 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
6797 In Stock |
|
$12.1400 | Buy Now |
DISTI #
2832-MC100EP196BFAG-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32LQFP Min Qty: 25 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
5181 In Stock |
|
$9.7160 | Buy Now |
DISTI #
MC100EP196BFAG-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32LQFP Min Qty: 25 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MC100EP196BFAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP196BFAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
RFQ | |
DISTI #
MC100EP196BFAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP196BFAG) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5181 Partner Stock |
|
$9.0272 / $10.7744 | Buy Now |
DISTI #
863-MC100EP196BFAG
|
Mouser Electronics | Delay Lines / Timing Elements BBG ECL PROG DELAY FTUNE RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 6797 |
|
$10.4100 / $12.2500 | Buy Now |
DISTI #
MC100EP196BFAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP196BFAG) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5181 Partner Stock |
|
$9.0272 / $10.7744 | Buy Now |
DISTI #
MC100EP196BFAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP196BFAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
RFQ | |
DISTI #
MC100EP196BFAG
|
Avnet Americas | Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin LQFP Tray - Trays (Alt: MC100EP196BFAG) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5181 Partner Stock |
|
$9.0272 / $10.7744 | Buy Now |
Part Details for MC100EP196BFAG
MC100EP196BFAG CAD Models
MC100EP196BFAG Part Data Attributes
|
MC100EP196BFAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP196BFAG
onsemi
3.3 V ECL Programmable Delay Chip with FTUNE, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 175 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 15.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 12.4 ns | |
Width | 7 mm |
Alternate Parts for MC100EP196BFAG
This table gives cross-reference parts and alternative options found for MC100EP196BFAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP196BFAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP196BFA | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP196BFAG vs MC100EP196BFA |
MC100EP196BFAR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | MC100EP196BFAG vs MC100EP196BFAR2 |