Part Details for MC100LVEL56DWR2G by onsemi
Overview of MC100LVEL56DWR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100LVEL56DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5439
|
Newark | Ic, logic Mux, dual,2-Input, ecl100,sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEL56DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK4025
|
Newark | Multiplexers & Demultiplexers |Onsemi MC100LVEL56DWR2G Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $10.0500 | Buy Now |
DISTI #
MC100LVEL56DWR2G
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL56DWR2G) RoHS: Compliant Min Qty: 153 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$4.0672 / $4.8544 | Buy Now |
|
Bristol Electronics | 636 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 75 |
|
$5.5500 / $9.0000 | Buy Now | |
|
Quest Components | 508 |
|
$5.6280 / $11.2560 | Buy Now | |
|
Quest Components | 467 |
|
$11.4975 / $17.2463 | Buy Now | |
|
Rochester Electronics | Multiplexer, 100LVEL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1870 |
|
$4.6900 / $5.5200 | Buy Now |
|
Chip1Cloud | IC MUX 2:1 DUAL DIFF ECL 20-SOIC | 11200 |
|
RFQ |
Part Details for MC100LVEL56DWR2G
MC100LVEL56DWR2G CAD Models
MC100LVEL56DWR2G Part Data Attributes:
|
MC100LVEL56DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL56DWR2G
onsemi
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 0.64 ns | |
Propagation Delay (tpd) | 0.62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL56DWR2G
This table gives cross-reference parts and alternative options found for MC100LVEL56DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL56DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL56DW | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL56DWR2G vs MC100LVEL56DW |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL56DWR2G vs MC100LVEL56DWR2 |
MC100LVEL56DWR2 | 100LVEL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | onsemi | MC100LVEL56DWR2G vs MC100LVEL56DWR2 |