Part Details for MC10123L by Motorola Semiconductor Products
Overview of MC10123L by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10123L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, 16 Pin, Ceramic, DIP | 21 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | BUS DRIVER, 16 Pin, Ceramic, DIP | 132 |
|
$2.1506 / $3.4875 | Buy Now |
|
Quest Components | BUS DRIVER, 16 Pin, Ceramic, DIP | 110 |
|
$2.1506 / $3.4875 | Buy Now |
|
Quest Components | BUS DRIVER, 16 Pin, Ceramic, DIP | 222 |
|
$2.9785 / $4.8300 | Buy Now |
Part Details for MC10123L
MC10123L CAD Models
MC10123L Part Data Attributes
|
MC10123L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10123L
Motorola Semiconductor Products
Bus Driver, 10K Series, 3-Func, 1-Bit, ECL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY; WITH 4-3-3 INPUT NOR FUNCTIONS | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 82 mA | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |