Part Details for MC10123L by onsemi
Overview of MC10123L by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MC10123L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4107
|
Newark | Mc10123L, Logic |Onsemi MC10123L RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
2156-MC10123L-ND
|
DigiKey | IC GATE NOR Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3175 In Stock |
|
$1.8000 | Buy Now |
DISTI #
MC10123L
|
Avnet Americas | - Rail/Tube (Alt: MC10123L) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3175 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Rochester Electronics | NOR Gate 3-Element 4-3-3-IN ECL 16-Pin CDIP Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3175 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC10123L
MC10123L CAD Models
MC10123L Part Data Attributes
|
MC10123L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10123L
onsemi
10K SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH 4-3-3 INPUT NOR FUNCTIONS | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10123L
This table gives cross-reference parts and alternative options found for MC10123L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10123L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10123F | Bus Driver, 10K Series, 3-Func, 4-Bit, Inverted Output, ECL, CDIP16 | YAGEO Corporation | MC10123L vs 10123F |
10123PC | Bus Driver, 10K Series, 3-Func, 1-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC10123L vs 10123PC |
MC10123P | 10K SERIES, TRIPLE 1-BIT DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10123L vs MC10123P |
10123N | 10123N | NXP Semiconductors | MC10123L vs 10123N |
10123DC | Bus Driver, 10K Series, 3-Func, 1-Bit, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10123L vs 10123DC |
10123F | 10123F | NXP Semiconductors | MC10123L vs 10123F |
MC10H123L | 10H SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10123L vs MC10H123L |
MC10123L | Bus Driver, 10K Series, 3-Func, 1-Bit, True Output, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10123L vs MC10123L |
10123N | Bus Driver, 10K Series, 3-Func, 4-Bit, Inverted Output, ECL, PDIP16 | YAGEO Corporation | MC10123L vs 10123N |
MC10123P | Bus Driver, 10K Series, 3-Func, 1-Bit, True Output, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10123L vs MC10123P |