Part Details for MC102521004F by Ohmite Mfg Co
Overview of MC102521004F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102521004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0307
|
Newark | Ohmite Manufacturing |Ohmite MC102521004F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.6800 | Buy Now |
DISTI #
2485-MC102521004F-ND
|
DigiKey | RES 1M OHM 1% 1.5W J LEAD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$2.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | 12 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
Ohmite Mfg. MC102521004F
|
PEI Genesis | Thick Film Resistors - SMD | 0 |
|
Buy Now |