Part Details for MC102822006JE by Ohmite Mfg Co
Overview of MC102822006JE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC102822006JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0324
|
Newark | Ohmite Manufacturing |Ohmite MC102822006JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $4.2600 | Buy Now |
DISTI #
Ohmite Mfg. MC102822006JE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for MC102822006JE
MC102822006JE CAD Models
MC102822006JE Part Data Attributes:
|
MC102822006JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102822006JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 200000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5025,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5025 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for MC102822006JE
This table gives cross-reference parts and alternative options found for MC102822006JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC102822006JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC102422006JE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 200000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5025 | Ohmite Mfg Co | MC102822006JE vs MC102422006JE |
MC102822006JER | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 200000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5025, | Ohmite Mfg Co | MC102822006JE vs MC102822006JER |