Part Details for MC103522006JE by Ohmite Mfg Co
Overview of MC103522006JE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC103522006JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0332
|
Newark | Ohmite Manufacturing |Ohmite MC103522006JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $6.5400 | Buy Now |
DISTI #
Ohmite Mfg. MC103522006JE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for MC103522006JE
MC103522006JE CAD Models
MC103522006JE Part Data Attributes:
|
MC103522006JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC103522006JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 200000000ohm, 7500V, 5% +/-Tol, 100ppm/Cel, 7925,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.6 mm | |
Package Length | 20.07 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 7925 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 7500 V |