Part Details for MC10E111FNR2G by onsemi
Overview of MC10E111FNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC10E111FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3143
|
Newark | Mc10E111Fnr2G, Motor Driver Ic |Onsemi MC10E111FNR2G Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.8000 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 10E Series, 9 True Output(s), ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8260 |
|
$5.5100 / $6.4800 | Buy Now |
|
Flip Electronics | Stock | 2516 |
|
RFQ |
Part Details for MC10E111FNR2G
MC10E111FNR2G CAD Models
MC10E111FNR2G Part Data Attributes
|
MC10E111FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E111FNR2G
onsemi
5.0 V ECL 1:9 Differential Clock Driver, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0 V WITH VEE = -4.2 V TO -5.7 V | |
Family | 10E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.66 ns | |
Propagation Delay (tpd) | 0.68 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC10E111FNR2G
This table gives cross-reference parts and alternative options found for MC10E111FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E111FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E111AEJY-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | MC10E111FNR2G vs SY100E111AEJY-TR |
SK10E111 | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL10K, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10E111FNR2G vs SK10E111 |
MC10E411FNR2G | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC10E111FNR2G vs MC10E411FNR2G |
SY100E111JY | 100E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | MC10E111FNR2G vs SY100E111JY |
SY10E111JCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28 | Micrel Inc | MC10E111FNR2G vs SY10E111JCTR |
SY10E111JY-TR | 10E SERIES, LOW SKEW CLOCK DRIVER, 18 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | MC10E111FNR2G vs SY10E111JY-TR |
SY10E111AJI | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E111FNR2G vs SY10E111AJI |
SY10E111LEJZ-TR | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | MC10E111FNR2G vs SY10E111LEJZ-TR |
SY10E111AJCTR | Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E111FNR2G vs SY10E111AJCTR |
SY10E111AEJY | 10E SERIES, LOW SKEW CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 | Microchip Technology Inc | MC10E111FNR2G vs SY10E111AEJY |