Part Details for MC10E112FNR2 by Motorola Mobility LLC
Overview of MC10E112FNR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC10E112FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 6 |
|
RFQ |
Part Details for MC10E112FNR2
MC10E112FNR2 CAD Models
MC10E112FNR2 Part Data Attributes
|
MC10E112FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10E112FNR2
Motorola Mobility LLC
10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 56 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E112FNR2
This table gives cross-reference parts and alternative options found for MC10E112FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E112FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E112JY | 10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28 | Microchip Technology Inc | MC10E112FNR2 vs SY10E112JY |
SY10E112JITR | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E112FNR2 vs SY10E112JITR |
SY10E112JCTR | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E112FNR2 vs SY10E112JCTR |
SY10E112JCTR | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E112FNR2 vs SY10E112JCTR |
MC10E112FN | 10E SERIES, QUAD 1-INPUT INV/NINV GATE, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E112FNR2 vs MC10E112FN |
MC10E112FNR2G | ECL Quad Driver, 28 LEAD PLCC, 500-REEL | onsemi | MC10E112FNR2 vs MC10E112FNR2G |
SY10E112JI | Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E112FNR2 vs SY10E112JI |