Part Details for MC10E116FN by onsemi
Overview of MC10E116FN by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E116FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3146
|
Newark | Mc10E116Fn, Logic |Onsemi MC10E116FN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.9600 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 220 |
|
$3.0690 / $7.6725 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 1684 |
|
$1.9845 / $5.6700 | Buy Now |
|
Quest Components | Line Receiver, Penta, Differential, 28 Pin, Plastic, PLCC | 40 |
|
$5.1150 / $7.6725 | Buy Now |
|
Rochester Electronics | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1427 |
|
$3.4100 / $4.0200 | Buy Now |
|
ComSIT USA | 5V ECL QUINT DIFFERENTIAL LINE RECEIVER Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 RoHS: Not Compliant | Europe - 50 |
|
RFQ | |
|
Flip Electronics | Stock | 3256 |
|
RFQ |
Part Details for MC10E116FN
MC10E116FN CAD Models
MC10E116FN Part Data Attributes
|
MC10E116FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E116FN
onsemi
5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E116FN
This table gives cross-reference parts and alternative options found for MC10E116FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E116FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E116JI | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | MC10E116FN vs SY10E116JI |
SY10E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E116FN vs SY10E116JITR |
SY10E116JI | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Micrel Inc | MC10E116FN vs SY10E116JI |
SY10E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E116FN vs SY10E116JCTR |
MC10E116FNR2G | 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Rochester Electronics LLC | MC10E116FN vs MC10E116FNR2G |
MC10E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MC10E116FN vs MC10E116FN |
MC10E116FN | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E116FN vs MC10E116FN |
MC10E116FNR2 | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E116FN vs MC10E116FNR2 |
MC10E116FNG | Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E116FN vs MC10E116FNG |
SY10E116JY-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | MC10E116FN vs SY10E116JY-TR |