Part Details for MC10E195FN by onsemi
Overview of MC10E195FN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for MC10E195FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 197 |
|
$3.0690 / $7.6725 | Buy Now |
|
Quest Components | Delay Line, Programmable, 1-line, 1-tap, Ecl10, Ldcc, 28pin, Plastic | 161 |
|
$6.4200 / $10.7000 | Buy Now |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MC10E195FN
MC10E195FN CAD Models
MC10E195FN Part Data Attributes:
|
MC10E195FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E195FN
onsemi
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 156 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.505 mm |
Alternate Parts for MC10E195FN
This table gives cross-reference parts and alternative options found for MC10E195FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E195FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E195JZTR | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E195FN vs SY10E195JZTR |
SY10E195JCTR | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E195FN vs SY10E195JCTR |
MC10E195FNG | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | MC10E195FN vs MC10E195FNG |
MC10E195FN | Active Delay Line, | Rochester Electronics LLC | MC10E195FN vs MC10E195FN |
SY10E195JZ | SILICON DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | MC10E195FN vs SY10E195JZ |
SY10E195JCTR | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E195FN vs SY10E195JCTR |
SY10E195JC | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | MC10E195FN vs SY10E195JC |