Part Details for MC10E416FN by Motorola Mobility LLC
Overview of MC10E416FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC10E416FN
MC10E416FN CAD Models
MC10E416FN Part Data Attributes
|
MC10E416FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10E416FN
Motorola Mobility LLC
LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.5 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 162 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for MC10E416FN
This table gives cross-reference parts and alternative options found for MC10E416FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E416FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E416JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E416FN vs SY10E416JITR |
MC10E416FNR2 | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E416FN vs MC10E416FNR2 |
MC10E416FNR2G | Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | MC10E416FN vs MC10E416FNR2G |
SY10E416JCTR | Line Receiver, 1 Func, 5 Rcvr, ECL, PQCC28 | Micrel Inc | MC10E416FN vs SY10E416JCTR |
SY10E416JC | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E416FN vs SY10E416JC |
MC10E416FNR2 | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E416FN vs MC10E416FNR2 |
SY10E416JI | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E416FN vs SY10E416JI |
MC10E416FNG | Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E416FN vs MC10E416FNG |
SY10E416JCTR | Line Receiver, 1 Func, 5 Rcvr, ECL, PQCC28 | Microchip Technology Inc | MC10E416FN vs SY10E416JCTR |
SY10E416JC | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E416FN vs SY10E416JC |