Part Details for MC10H123FN by Motorola Semiconductor Products
Overview of MC10H123FN by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H123FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 3-Input NOR, ECL, 20 Pin, Plastic, LDCC | 154 |
|
$1.9200 / $3.8400 | Buy Now |
|
Quest Components | Logic Circuit, Dual 3-Input NOR, ECL, 20 Pin, Plastic, LDCC | 188 |
|
$1.4000 / $4.0000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 3-Input NOR, ECL, 20 Pin, Plastic, LDCC | 1631 |
|
$3.4305 / $6.8610 | Buy Now |
Part Details for MC10H123FN
MC10H123FN CAD Models
MC10H123FN Part Data Attributes:
|
MC10H123FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H123FN
Motorola Semiconductor Products
Bus Driver, 10H Series, 3-Func, 1-Bit, ECL, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH 25 OHM LINE DRIVE CAPABILITY; WITH 4-3-3 INPUT NOR FUNCTIONS | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |